Carling Technologies 172

Switch; Pushbutton; SP NO; Momentary; 15A 125VAC; Screw terminals; Mtl button
Manufacturer #: 172
Allied Stock #: 70131576
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.555 (Each)
1 $5.555
10 $5.39
25 $5.115
Availability

5104 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Plunger
Bushing Material Brass with Nickel Plating
Contact Form SPST NO
Current Rating 10 A
Dielectric Strength 1000 V
Force, Operating 2.5 lbs.
Insulation Resistance 100 Megohms (Min.)
Mounting Hole Size 0.5 "
Mounting Type Panel Mount
Number of Poles 1
Number of Positions 2
Operating Force 2.5 lbs.
Operation Off-(On)
Series 172 Series
Standards UL Recognized, CSA Certified
Termination Screw
Type Push Button
Voltage Rating 125 VAC

Overview

The 170/172-Series pushbutton switches are single pole, high amperage switches suitable for shallow back panel applications. These switches are momentary action and require an actuation force of 2.5 lbs. The 170/172-Series switches are equipped with a slow-make, slow-break contact mechanism. Applications: Test & Measurement, Meters and Horns.

* All pricing is displayed in US Dollars (USD).
Product Added to Cart
Carling Technologies
Switch; Pushbutton; SP NO; Momentary; 15A 125VAC; Screw terminals; Mtl button
Allied Stock #: 70131576
Mfr's Part #: 172
$5.555 Each
Quantity added: