Skip to content
information
Shopping from the United States?

Bud Industries CU-476

Enclosure,Desktop,Aluminum,Die Cast,Natural,6x3.25x2 In,Econobox Series

Mfr. Part #: CU-476 / RS Stock #: 70148892

Bud Industries

Bud Industries CU-476

Mfr. Part #: CU-476
RS Stock #: 70148892

Description

Enclosure,Desktop,Aluminum,Die Cast,Natural,6x3.25x2 In,Econobox Series

In Stock:

231

Price

Qty.

Standard Price

1

$16.731

5

$15.389

10

$14.223

20

$12.881

50

$11.88

Additional Inventory

Can ship in 10 days:

91

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
2.0 in
Approximate Height
6.0 in
Approximate Width
3.3 in
Body Material
Aluminum Alloy
Color
Natural
Finish
Natural
Material
ABS
Mounting Type
Desktop
Screw Type
#6-32 Flat Head
Wall Thickness
0.094 in

Overview

Econobox, Body Material Aluminum Alloy, #6-32 Flat Head Screw

- The Low-Cost, Cast Aluminum Enclosure. Bud offers 15 box sizes, each with close fitting flange covers fastened to bosses in the body with screws. This plus thickness of the #ADC-10 aluminum alloy offers excellent screening properties. These lightweight, easy to machine enclosures have a number of uses ? instrument and meter cases, filter networks, junction bosses switching and many other applications requiring a small box. In addition, they are ideal for concealed or other interior use where a safety closure is necessary.