Skip to content
information
Shopping from the United States?

Bourns 3683S-1-502L

Potentiometer Digital Display 3 Digits 5 kOhm Power 2W Linear 3682S Series

Mfr. Part #: 3683S-1-502L / RS Stock #: 70153760

Bourns

Bourns 3683S-1-502L

Mfr. Part #: 3683S-1-502L
RS Stock #: 70153760

Description

Potentiometer Digital Display 3 Digits 5 kOhm Power 2W Linear 3682S Series

In Stock:

124

Price

Qty.

Standard Price

1

$66.066

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
IP40 ; RoHS Compliant
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Linearity
0.1 %
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Bushing Mount
Power Rating
2 W
Primary Type
Potentiometers
Resistance
5 Kiloohms
Resolution
0.1 %
Rotational Life
75000 Button Operations Each Decade
Taper
Linear
Tolerance Resistance
±3 %
Type
Digital Display

Overview

Rear solder terminals fit standard interconnections. In-line digital readout. Convenient snap-in mounting with bezel. Rectangular to match other panel components.

Specifications
  • Power Rating: 2.0 Watts @ +25°C
  • Temperature Range: -25°C to +85°C
  • Temperature Coefficient: ±100 ppm/°C
  • Dielectric Strength: 1000 VAC @ Sea Level
  • Resistance Tolerance: ±3%