AMETEK LAMB 116758-11
Vacuum Motor, 120V, 2 stage, Size 5.7", QBP B/B, 116758 Series
Mfr. Part #: 116758-11 / RS Stock #: 70252303
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$147.609
10
$140.228
25
$132.847
50
$125.466
100
$118.085
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bearing Type
Dual Ball
Blower Type
Vacuum
Primary Type
Brushed Motor
Special Features
In bypass motors ; the working air is independent from the cooling air. A separate fan is used to direct cooling air over the armature and field. Bypass motors are available in single or multiple stages. The stages are used to create more pressure if used as a blower or more life if used as a vacuum. Single stage motors typically have the highest air flow/air watts while the lowest vacuum levels. Adding fan stages increases the vacuum capability of the unit but reduces the air flow. This is because of increased impedance to air flow through the system ; the result of additional fans (rotating and stationary) through which the air must pass.
Speed
18563 RPM
Type
Vacuum Motor
Voltage Rating
120 V
Overview
Description:
Two Stage
120 Volts
5.7"/145 mm Diameter
Double Ball Bearings
Single Speed
ACUSTEK® Low-Noise Peripheral Bypass Discharge
Thermoset Fan End Bracket
Aluminum Commutator Bracket
Features:
Suitable for 120 Volt AC Operation 50/60 Hz
UL Recognized, Category PRGY2 (E47185)
CSA Certified, Class 1611 01 (LR31393)
Provision for Grounding
Epoxy Painted Fan Case
Patented Air Seal Bearing Construction. U.S. Patent #4,088,424
ACUSTEK® Low Noise Design, U.S. Patent #1,417,2000
Lamb Electric Vacuum Motor Line Offers a Wide Range of Performance Levels to Meet Design Needs