Skip to content
information
Shopping from the United States?

AMETEK LAMB 116157-00

Vacuum Motor, Ametek Lamb, 24VDC, 5.7", 2-stage, tangential

Mfr. Part #: 116157-00 / RS Stock #: 70252256

AMETEK LAMB

AMETEK LAMB 116157-00

Mfr. Part #: 116157-00
RS Stock #: 70252256

Description

Vacuum Motor, Ametek Lamb, 24VDC, 5.7", 2-stage, tangential

In Stock:

58

Price

Qty.

Standard Price

1

$186.582

10

$177.254

25

$167.926

50

$158.598

100

$149.27

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
68 CFM
Bearing Type
Ball
Blower Type
Vacuum
Fan Size
5.7 In.
Input Power
98 W
Nominal Voltage
24 V
Primary Type
Motors
Speed
12235 RPM
Type
Vacuum Motor
Voltage Rating
24 V

Overview

Design to move clean and dry air. Units with air-sealed bearings provide added protection against dirt and moisture. Units with plastic housings are designed for light-duty applications. For use in commercial canister or utility vacuums, sprayer/fogers, material handling and transfer systems, car wash, and central vacuum systems. UL recognized and CSA certified. Features:
  • Enclosure: Open
  • Mounting: All-Position
  • Max. Ambient: 40°C
  • Duty: Intermittent
  • Bearings: Permanently Lubricated
  • Average Brush Life: 4.3" and 5.7" Dia., 500 Hr.; 7.2" Dia., 700 Hr.; 7.5" Dia., 1000 Hr.