Advantech FPM-5191G-R3BE
19" SXGA industrial LCD Monitor with VGA, DVI-D, resistive T/S
Mfr. Part #: FPM-5191G-R3BE / RS Stock #: 70785779
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,538.339
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Display Type
Touch Panel
Mounting Type
Panel Mount ; Surface Mount
Overview
The FPM-5000G series provides 15", 17" and 19" color TFT LCD with LED backlight flat panel monitors specifically designed for industrial applications. With a viewing size from 15" to 19", they present ample display areas as well as vivid and sharp images. It features Direct-VGA & DVI-D signal transmission, which allows VGA control cards to be used in your system. The onscreen display allows users to adjust the images on the screen with two user-defined settings. The front access USB connector provides easy access the controller, and the industrial 10-30 VDC wide range power support makes this product an excellent option for Factory and Machine Automation display solutions.