Skip to content
information
Shopping from the United States?

ABB 1SNA645021R2600

Interface Relay Module, DPDT, 0.1A, 12VDC, Screw Terminal, SNA Series

Mfr. Part #: 1SNA645021R2600 / RS Stock #: 71167327

ABB

ABB 1SNA645021R2600

Mfr. Part #: 1SNA645021R2600
RS Stock #: 71167327

Description

Interface Relay Module, DPDT, 0.1A, 12VDC, Screw Terminal, SNA Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$39.534

10

$37.554

25

$35.574

Additional Inventory

On order:

17

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
2 NC + 1 NO
Control Voltage
12 VDC
Current Rating
0.1 A
Mounting Type
DIN Rail Mount
Primary Type
Power Relays
Relay Type
Interface Module
Termination
Screw
UPC Code
4013614507892
Voltage Rating
58 V