Pomona Electronics 1452
Adapter Binding Post Adapter-Binding Posts to BNC Receptacle degC (Max.)
Mfr. Part #: 1452 / RS Stock #: 70197825
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.489
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black ; Red
Connector Type
Adapter-Binding Posts to BNC Receptacle
Operating Temperature
50 °C
Operating Voltage
30 to 60 V
UPC Code
095969188319
Overview
30 VAC/60 VDC (Max.) Operating Voltage, Adapter-Binding Posts to BNC Receptacle
Permits single or double banana plugs to be used with equipment having a BNC male. Cross holes 4.2 (0.166) dia. in body provide side stackup connections. - Upper: Double binding post. Body with captive thumb nut, brass, nickel plated. Accepts standard banana plugs. Polycarbonate insulation. one black and one red. - Insulation: ABS, black. - Lower: BNC female. - Impedance: 50 ohms. - Rating. Operating Voltage: 500 V RMS max., +50?C (+122?F) max.
Permits single or double banana plugs to be used with equipment having a BNC male
Permits single or double banana plugs to be used with equipment having a BNC male. Cross holes 4.2 (0.166) dia. in body provide side stackup connections. - Upper: Double binding post. Body with captive thumb nut, brass, nickel plated. Accepts standard banana plugs. Polycarbonate insulation. one black and one red. - Insulation: ABS, black. - Lower: BNC female. - Impedance: 50 ohms. - Rating. Operating Voltage: 500 V RMS max., +50?C (+122?F) max.
Permits single or double banana plugs to be used with equipment having a BNC male