Phoenix Contact 5604063
DIN RAIL DUAL OUTLET 15A 120VAC EM-DUO Series
Mfr. Part #: 5604063 / RS Stock #: 70330005
Price
Qty.
Standard Price
1
$176.264
10
$167.453
25
$158.642
50
$149.82
100
$141.009
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
EM-DUO 120/15/SPD/AUX
Approvals
UL Listed ; cUL Listed ; cULus Listed
Color
Ivory
Current Rating
15 A
Mounting Type
DIN Rail Mount
Number of Outlets
2
Outlet Type
AC/20
Termination
Screw
UPC Code
4046356410496
Warranty
Limited Lifetime
Overview
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715. GFCI protects against shock hazards associated with ground shorts. For enhanced safety, the grounding pin is located at the top to prevent shorting between the hot and neutral blades. Auxiliary terminals allow connection of auxiliary devices for protection by the GFCI outlet.