Phoenix Contact 2961192
Power Relays, Plug-in Miniature, DPDT, 24 VDC, 8A/250 VAC, PLC Slimline Series
Mfr. Part #: 2961192 / RS Stock #: 70054986
Price
Qty.
Standard Price
1
$11.00
10
$10.67
25
$10.45
50
$10.23
100
$10.01
250
$9.68
Additional Inventory
Can ship in 10 days:
1470
On order:
630
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
REL-MR- 24DC/21-21
Approvals
UL Recognized ; cUL Recognized ; GL ; EAC ; PRS ; VDE approval of drawings ; cULus Recognized
Coil Voltage
24 VDC
Contact Current Rating
8 A
Contact Form
DPDT
Contact Voltage Rating
250 VAC ; 250 VDC
Control Voltage
24 V
Current Rating
8 A
Dimensions
0.00 in W
Function
Monostable
Mounting Type
PCB - Thru Hole
Number of Pins
8
Primary Type
Power Relays
Relay Type
General Purpose
Standards
cULus ; VDE ; WEEE
Termination
PCB - Thru Hole
Type
Relay
UPC Code
4017918158019
Voltage Rating
250 V
Overview
Phoenix Contact PLC Series - Programmable Logic Relay System:
On the logic module market, the PLC logic relay system is the first to combine logic, interface, and field connection levels in a single solution. This means that you can switch and control I/O signals using a single compact system.You can combine the logic module with the corresponding relays and analog modules as required. The modular structure opens up a wealth of applications. You can flexibly extend the system, thanks to the wide choice of different modules. In addition to the basic module, extension modules are also available for more complex tasks. Eight freely-selectable PLC-INTERFACE terminal blocks are available for each logic module. Acquire and switch up to 48 I/O signals with one basic module and two extension modules.
Features:
High availability, thanks to plug-in switching elements
Combine flexibly: assemble each channel individually as an input or output with relays or analog modules, depending on the application requirement
Efficient wiring, thanks to Push-in connection technology and special versions for the sensor or actuator wiring
Easy implementation of projects, thanks to intuitive software
Wireless operation and monitoring, by means of a Bluetooth adapter and PLC logic app
Components of the PLC Series - Programmable Logic Relay System:
1) Basic module
PLC logic processes 16 I/O signals with just one basic module, with an overall width of just 50 mm.
2) Extension modulesThe basic module and the extension module are connected via integrated connectors - no tools required.
3) Memory module
Save programs or easily copy them to other devices.
4) Relay and analog modules
The modular design with the widest variety of relay and analog modules enables channel-specific assembly.
5) PLC logic app
Easy and quick parameter adjustments and monitoring via app for iOS and Android. Thanks to the app and the corresponding Bluetooth adapter, you can access the process data quickly and wirelessly.
On the logic module market, the PLC logic relay system is the first to combine logic, interface, and field connection levels in a single solution. This means that you can switch and control I/O signals using a single compact system.You can combine the logic module with the corresponding relays and analog modules as required. The modular structure opens up a wealth of applications. You can flexibly extend the system, thanks to the wide choice of different modules. In addition to the basic module, extension modules are also available for more complex tasks. Eight freely-selectable PLC-INTERFACE terminal blocks are available for each logic module. Acquire and switch up to 48 I/O signals with one basic module and two extension modules.
Features:
Components of the PLC Series - Programmable Logic Relay System:
1) Basic module
PLC logic processes 16 I/O signals with just one basic module, with an overall width of just 50 mm.
2) Extension modulesThe basic module and the extension module are connected via integrated connectors - no tools required.
3) Memory module
Save programs or easily copy them to other devices.
4) Relay and analog modules
The modular design with the widest variety of relay and analog modules enables channel-specific assembly.
5) PLC logic app
Easy and quick parameter adjustments and monitoring via app for iOS and Android. Thanks to the app and the corresponding Bluetooth adapter, you can access the process data quickly and wirelessly.