Phoenix Contact 1641691
Circular M12 Plug, A Coded, 4 Position, IDC, 4A, IP65, IP67, M12 Quickon Series
Mfr. Part #: 1641691 / RS Stock #: 70208346
Price
Qty.
Standard Price
1
$18.513
5
$17.028
10
$15.455
Additional Inventory
Can ship in 10 days:
1084
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SACC-M12MS-4QO-0 34-M
Coding
A Coded
Connector Size
M12
Connector Type
Plug
Contact Plating
Gold
Current Rating
4 A
Housing Finish
Zinc Die Cast ; Nickel Plated
IP Rating
IP65 ; IP67
Keyed Position
A
Mating Type
Threaded
Mounting Type
Free Hanging (In-Line)
Number of Contacts
4
Number of Positions
4
Packaging
Bulk
Primary Type
M Series Automation
Termination
IDC
Type
Plug, Male Pins
UPC Code
4017918928926
Warranty
Limited Lifetime
Overview
In harsh industrial environments, fast and error-free electrical connections are important for reliable transmission of data signal, and power. Whether it is for electrical devices, control cables, automated machines or bus networks, Phoenix Contact offers innovative connectors with fast wire termination and quick locking. Quickon — termination using insulation displacement contacts to penetrate the conductor and make a secure connection