Omron Safety (Sti) G7SA-3A1B DC24
Force-guided Safety Relay, 3PST-NO, SPST-NC, G7S Series
Mfr. Part #: G7SA-3A1B DC24 / RS Stock #: 70033647
Price
Qty.
Standard Price
1
$62.238
10
$59.125
25
$56.012
50
$52.899
100
$49.786
250
$46.673
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
G7SA3A1B DC24
Contact Current Rating
6 A
Control Voltage
120 V
Current Rating
6 A
Function
Safety
Mounting Type
PCB Mount
Number of Channels
1
Number of Pins
4
Product Header
Relay with Forcibly Guided Contacts
Relay Type
Force Guided
Standards
UL ; CSA ; VDE
Supply Voltage
250 VAC ; 250 VDC
Termination
Solder
Voltage Rating
380 V
Overview
?Relays with forcibly guided contacts (EN50205 Class A, certified by VDE).
?Supports the CE marking of machinery (Machinery Directive).
?Helps avoid hazardous machine status when used as part of an interlocking circuit.
?Four-pole and six-pole Relays are available.
?The Relay's terminal arrangement simplifies PWB pattern design.
?Reinforced insulation between inputs and outputs. Reinforced insulation between some poles of different polarity