MG Chemicals ABS17BL1
ABS 3D Printer Filament, Blue, 1.75mm Diameter, 1 kg, 230-240 C, ABS Series
Mfr. Part #: ABS17BL1 / RS Stock #: 70455980
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$28.589
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Blue
Diameter
1.75 mm
Material
Acrylonitrile butadiene styrene ; ABS
Operating Temperature
230 to 240 °C
Shelf Life
Product good for 1 year from date of purchase in its original unopened package1 Hour(s)
Type
Filament
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
1 kg
Overview
MG Chemicals ABS Series — High Temperature 3D Printer Filament:
ABS filament resists higher temperatures and offers great machinability, flexibility and strength, making it the preferred choice of engineers and professionals. ABS plastic can be vapor smoothed, dissolved, or welded in 434 Acetone, making post-processing easy. MG Chemicals premium 3D printing filaments are manufactured under strict quality control to ensure consistency. Our spools have a large hub to ensure uniform winding, and cut-outs on the sides so the user can easily see how much filament is left.
Features:
Diameter: 1.75 or 2.85 mm; Weight: 1 kg/spool
Dimensional accuracy: ±0.03 mm
Vacuum-sealed with desiccant in resealable bags
Recommended print temperature: 230 to 240 C (446 to 464 F)
Recommended bed temperature: 80 to 115 C (176 to 239 F)
Spool diameter: 7 3/ 4"; Spool width: 2 1/2"; Hub diameter: 3 1/2"; Hub hole diameter: 2 1/8"
Reproductive Harm—www.P65Warnings.ca.gov.
This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm.
For more information go to www.P65Warnings.ca.gov.
https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx