IDEC Corporation SVS2-08-DE-OBJ
Sensor, Vision Object Recognition, Compact Housing, 24VDC, Bracket, IP50
Mfr. Part #: SVS2-08-DE-OBJ / RS Stock #: 70173509
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,372.14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Compact Housing Aluminum Alloy / ABS
Communication
10/100 Mbps Ethernet
Function
Vision Object Recognition (OBJ)
Illumination
Illuminated
IP Rating
IP50
Mounting Type
Bracket
Operating Temperature
-10 to 50 °C
Output Type
3 PNP
Sensing Mode
640 x 480 Pixel Greyscale Image
Supply Voltage
24 V
Type
Vision
Overview
The SVS2 vision sensor series presents all the characteristics able to solve artificial machine vision applications in a flexible and intuitive way. SVS2 is a completely embedded device: the optic, the red LED illuminator and the electronics are included in an extremely compact housing. The sensor is configured via PC through Ethernet communication. The configuration software is included in the product and it has been developed in order to lead the customer through the configuration process step by step.
SVS2 is available in two different versions according to the installed control tools:
Object Recognition (OBJ) and Advanced Object Recognition (AOR). Many different control typologies are available: brightness, contrast, position, width, count, pattern match, contour match, 360° pattern match.
SVS2 is available in two different versions according to the installed control tools:
Object Recognition (OBJ) and Advanced Object Recognition (AOR). Many different control typologies are available: brightness, contrast, position, width, count, pattern match, contour match, 360° pattern match.