Duracell MN1604BKD
Battery, Non-Rechargeable, 9V, Alkaline-Manganese Dioxide, 9VDC, 580mAh
Mfr. Part #: MN1604BKD / RS Stock #: 70149225
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.119
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Battery Type
Alkaline Zinc-Manganese Dioxide
Battery Voltage
9 V
Capacity
0.58 Ah
Chemical System
Alkaline Zinc-Manganese Dioxide
Classification
Non-Rechargeable
Maximum Operating Temperature
54 °C
Minimum Operating Temperature
-20 °C
NEDA Number
1604A
Operating Temperature
-4 to 129 °F
Primary Type
Non-Rechargeable
Product Header
Alkaline-Manganese Dioxide Battery
Size
9V in
Standards
NEDA/ANSI-1604A, IEC-6LR61
Style
9V
Tab Type
Standard Batteries
Terminal Type
Miniature Snap
Termination
9V Snap
Type
Standard Batteries
Voltage Rating
9 V
Volume
1.39 in3
Weight
1.6 oz
Overview
Get dependable, long-lasting power from CopperTop batteries with Duralock Power Preserve™ Technology. These batteries have been engineered to deliver just the right level of power for most of your needs, are rated for reliable operation in temperature extremes from -20°C to 54°C, and contain no added mercury. Plus, they now have up to a 10-year guarantee in storage.
Duracell CopperTop batteries are often specified for:
Flashlights
Portable Electronics
Remotes
Calculators
Smoke Alarms
Door Locks
Cameras
Wireless Mice and Keyboards
To fit virtually every device out there, CopperTop alkaline batteries are available in AAA, AA, C, D, and 9V sizes.
Duracell CopperTop batteries are often specified for:
To fit virtually every device out there, CopperTop alkaline batteries are available in AAA, AA, C, D, and 9V sizes.