Bourns PDB241-GTR02-254B0
Guitar Pot.,Carbon,24mm,Plain Shaft/Lugs,250k Ohm,Linear Taper,250V,300-Deg Rot.
Mfr. Part #: PDB241-GTR02-254B0 / RS Stock #: 70407172
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.408
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Carbon
Maximum Operating Temperature
70 °C
Mechanical Angle
300 +/- 5 °
Minimum Operating Temperature
-10 °C
Primary Type
Potentiometers
Resistance
250 Kiloohms
Rotational Life
15000 Revolutions
Shaft Diameter
6 mm
Special Features
Plain Shaft
Taper
Linear
Termination
Solder Lugs
Tolerance Resistance
20 %
Type
Potentiometer
Overview
Series PDB241-GTR is a low-torque 24 mm guitar potentiometer with metal shaft and bushing, carbon element, rear solder lugs, and choice of plain or knurled shaft. Other resistance values, long shafts and linear taper options available — contact your local Allied representative. Tolerance: ±20%. Operating Temperature: -10°C to +70°C. Power Rating: 0.25 Watts. Maximum Operating Voltage: 250 V. Rotational Noise: 150 mV Max. Mechanical Angle: 300° ±5°. Torque: 10 to 45 g-cm. Rotational Life: 15K cycles min. Hardware: 2 flat washers and 2 mounting nuts supplied per potentiometer.