Banner Engineering SOLUTIONSKIT9-VIBE
Vibration Solution Kit, 900Mhz, 1 Node/1 Sensor, 10in, Wireless Solutions Series
Mfr. Part #: SOLUTIONSKIT9-VIBE / RS Stock #: 71321311
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,586.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
805796
Overview
Banner Wireless Solutions Kit Series SOLUTIONSKIT9-VIBE — Fully Integrated, Easy-to-Use Solutions That Solve Specific Applications:
The Solutions Kit provides visual status of up to 16 Banner QM42VT1 Sensor Nodes (assets) that are bound to the included DXM Wireless Controller. This provides a simple “Check Engine Light” of the asset being monitored. The Solution Kit uses a modified version of the Banner Vibration Monitoring and Predictive Maintenance Solutions Guide configuration files to program the Wireless Controller. The Q45 Nodes take a data sample every 5 minutes and the software uses the raw data to detect if an asset is running, create a baseline of the four vibration characteristics (RMS Velocity and High Frequency Acceleration on Z and X axis), and generate warning and alarm thresholds for those characteristics. Wireless Solutions Kits are fully integrated and easy-to-use solutions for monitoring assets and solving specific applications. They are designed to make it easy for users of any experience level to setup a wireless network, collect remote data, and create visualization tools, warnings, and alarms.
Included with the Vibration Monitoring and Predictive Maintenance Solutions Kit:
10” Banner Touch Screen HMI with Ethernet connection (THM101CE)
DXM700 Wireless Controller
5-port Ethernet switch
24 VDC, 1.3A power supply
6 A C6 miniature circuit breaker
14 inch × 12 inch polycarbonate enclosure, DIN rails
Features:
No programming is required. Plug in the box, bind the nodes through the HMI screen, install the sensors and nodes, and start collecting data
Includes pre-programmed DXM700 wireless controller, pre-programmed 25.5 cm (10.1 inch) touchscreen HMI, and 5-port industrial Ethernet switch
HMI provides graphical displays of collected data, baselines, thresholds, warnings, and alarms
Access raw data right on the HMI or via the cloud from any network accessible location
View up to 7 days of data history on HMI screen and archive over 30 days of logged data in CSV files
Increase productivity by using warnings and alarms to quickly identify and resolve potential issues
Applications:
Monitor vibrations and current of any critical asset for predictive maintenance or need for full spectrum analysis.
Identify abnormal asset conditions caused by misalignment, unbalance, bearing failures, pump cavitation, blade damage etc.
Use on almost any asset such as motors, fans, compressors, pumps, etc.
The Solutions Kit provides visual status of up to 16 Banner QM42VT1 Sensor Nodes (assets) that are bound to the included DXM Wireless Controller. This provides a simple “Check Engine Light” of the asset being monitored. The Solution Kit uses a modified version of the Banner Vibration Monitoring and Predictive Maintenance Solutions Guide configuration files to program the Wireless Controller. The Q45 Nodes take a data sample every 5 minutes and the software uses the raw data to detect if an asset is running, create a baseline of the four vibration characteristics (RMS Velocity and High Frequency Acceleration on Z and X axis), and generate warning and alarm thresholds for those characteristics. Wireless Solutions Kits are fully integrated and easy-to-use solutions for monitoring assets and solving specific applications. They are designed to make it easy for users of any experience level to setup a wireless network, collect remote data, and create visualization tools, warnings, and alarms.
Included with the Vibration Monitoring and Predictive Maintenance Solutions Kit:
Features:
Applications: