Banner Engineering OTBVR81QD
Sensor, Optical Touch Button, 20-30VAC/VDC, Momentary Action, Black, QD Conn.
Mfr. Part #: OTBVR81QD / RS Stock #: 70168061
Price
Qty.
Standard Price
1
$190.091
5
$178.684
10
$171.083
Additional Inventory
On order:
12
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
34078
Base Diameter
30 mm
Color
Black
Connection Type
Integral QD
Contact Form
SPDT
Housing Material
Thermoplastic Polysulfone
Housing Style
Base
Illumination
Non-Illuminated
IP Rating
IP66
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
30 mm
NEMA Rating
1 ; 12 ; 13 ; 3 ; 4 ; 4X
Number of Pins
5
Operation
Momentary
Output
Relay
Sensing Mode
Optical
Supply Voltage
20-30 VAC/VDC
Overview
Ergonomically Designed, with Momentary or Alternate Action Output
Banner's OTB Series switches represent the industry standard for ergonomic optical touch buttons and are ideal replacements for mechanical pushbuttons. The ergonomic design helps to eliminate repetitive hand, wrist, and arm stress. A black field cover is included to prevent inadvertent activation. Red, green, and yellow field covers are also available.
Features
Available in a Wide Variety of Voltage Ranges and Output Types to Suit Any Application
Momentary and Alternate Action Models Available
Touch Buttons Have LED Indicators to Signal "Power On" and "Output Active" Conditions
Easy Mounting and Wiring, in Cabled or Quick Disconnect Versions
Banner's OTB Series switches represent the industry standard for ergonomic optical touch buttons and are ideal replacements for mechanical pushbuttons. The ergonomic design helps to eliminate repetitive hand, wrist, and arm stress. A black field cover is included to prevent inadvertent activation. Red, green, and yellow field covers are also available.
Features