B&K Precision 2559
300 MHz 2 GSa/s 4 Channel Digital Storage Oscilloscope, 2550 Series
Mfr. Part #: 2559 / RS Stock #: 70259117
Price
Qty.
Standard Price
1
$2,816.00
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
300 MHz
Configuration
Bench
Memory
12 kpts
Number of Channels
4
Sample Rate
1 GS/s
Type
DSO - Digital Storage
Overview
The 2550 Series digital storage oscilloscopes deliver performance and value in 2-channel and 4-channel configurations. With bandwidth from 70 MHz to 300 MHz and 2 GSa/s sample rates, these oscilloscopes offer 24 kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. Engineered to allow you to see more of your signal under test, the 2550 series' widescreen 7" TFT display offers a significantly larger viewing area than typical economy oscilloscopes (5.7").
Features:
Bandwidth up to 300 MHz
2 GSa/s sample rate
4-channel acquisition (on select models)
Large 7" widescreen color display
32 automatic measurements
FFT plus four additional math functions
Built-in context sensitive help system
50Ohm input coupling
PC software that lets you remotely control the oscilloscope and capture, save, and analyze waveform data
Front and rear panel USB host port for convenient storing and recalling of waveform data, setups, and screenshots on a USB flash drive
Standard LAN (supports SCPI) and USB device port (USBTMC compliant) for remote PC control
Features: