ASCO Power Technologies IC+105
Filter, AC, Noise, 1 Ph, Op-V 120VAC, Curr 5A, Flange Mnt, 1.81"Hx2.88"Wx5.31"L
Mfr. Part #: IC+105 / RS Stock #: 70025959
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
275120NF005AN3N0
Application
For industrial or office equipment, computers placed in harsh environments
Current Rating
5 A
Filter Type
Noise
Frequency Response
100 kHz to 50 MHz Hz
Mounting Type
Panel Mount
Operating Temperature
-40 to 45 °C
Operating Voltage
120 VAC
Phase
1 Phase Phase
Primary Type
AC
Product Header
Series-Connected High-Frequency Noise Filter
Response Time
0.5 ns
Screw Size
#6 in
Series
Islatrol IC+/LRIC+ Series
Standards
UL 1283 ; CSA Recognized
Type
Filter
Voltage Rating
120 VAC V
Overview
Series connected high-frequency noise filter with transient protection. Provides continuous sine wave Active Tracking® filtration plus high energy protection from spikes, transients and noise on the AC power line. These units are bidirectional, excellent EMI/RFI noise rejection, 47/63 Hz, single phase. Applications include industrial or office equipment, computers placed in harsh environments. UL 1283.
Features:
Typically Reduces Normal Mode Transients to ±2 Volts
Surge Current Capacity: 45,000 Amps
Transient Protection in All Modes: Line-to-Neutral, Line-to-Ground and Neutral-to-Ground
LED Power Indicator
Ten-Year Warranty
UL 1283, CSA Recognized
Features: