Amphenol Advanced Sensors EC95F103WN
Thermistor, 10, PCB Mount Mtg. Type, 2.5InLead, Bare Tinned Alloy, EC95 Series
Mfr. Part #: EC95F103WN / RS Stock #: 70012604
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.644
5
$6.116
10
$5.852
20
$5.313
100
$4.983
250
$4.323
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coating
Epoxy
Mounting Type
PCB Mount
Package Type
Radial Bead
Primary Type
NTC Thermistors
Resistance
10 Kiloohms
Special Features
High Stability
Termination
Wire Leads
Type
NTC
Overview
The DC95/EC95 thermistors have higher dissipation constants than glass-coated beads or probe-style thermistors and therefore can be used in circuits of moderate power levels. The thermal time constant of chip-style thermistors is comparable to that of large glass probes. This series chip thermistor is especially suitable for disposable and permanent medical product usage, as well as energy management systems, appliances, industrial equipment and automotive applications. Although suitable for applications in the temperature range of -80°C to +150°C, best stability is achieved at temperatures not exceeding 105°C. Additional temperature ranges, quantity price breaks, narrower temperature ranges and large variety of sensor configurations, housing, enclosures and mounting are available as special order items.
?Maximum Power Level: 0.075 Watt at 25°C (Derating to Zero Watt at 100°C)
?Dissipation Constant in Still Air: 1 mW/°C
?Thermal Time Constant in Still Air: 10 Sec
?Maximum Power Level: 0.075 Watt at 25°C (Derating to Zero Watt at 100°C)
?Dissipation Constant in Still Air: 1 mW/°C
?Thermal Time Constant in Still Air: 10 Sec