Amphenol RF 031-10-RFXG1
RF BNC Connector, Straight, Panel-Solder Jack, Bulkhead, 50 Ohm, BNC Series
Mfr. Part #: 031-10-RFXG1 / RS Stock #: 70141916
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.718
10
$3.421
25
$3.113
50
$2.871
100
$2.684
500
$2.354
1000
$2.079
Additional Inventory
Can ship in 10 days:
503
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Frequency
4GHz GHz
Housing Color
White
Impedance
50 ohm
Mounting Type
Panel Mount
Packaging
Bulk
Primary Type
BNC
Special Features
Isolated
Termination
Solder Cups
Type
Bulkhead Jack
Overview
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Features and Benefits:
Bayonet Coupling Mechanism Provides Positive, Quick Mating and Un-Mating
50 Ohms and 75 Ohms Impedance Designs Allow Customers to Match Impedance to System Requirements
Connectors Are Available for Military, Industrial and Commercial Applications
Features and Benefits: