American Electrical, Inc. 1181050
Ferrule 20 AWG Insulated Wire Ferrule 8 mm 13.5 mm 2.5 mm (Min.) Copper
Mfr. Part #: 1181050 / RS Stock #: 70037432
Price
Qty.
Standard Price
1
$33.935
5
$31.218
10
$28.336
50
$26.125
Additional Inventory
Can ship in 10 days:
1604
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
White
Contact Material
Copper
Contact Plating
Tin
Ferrule Dimensions
2.5 mm
Insulation Diameter
3 mm
Insulation Material
Plastic
Insulation Type
Insulated
Overall Length
13.5 mm mm
Package Quantity
500
Pin Length
8 mm mm
Stripping Length
8 mm
Style
DIN
Type
Single Wire
Wire Size
20 AWG
Overview
Copper Tube, Plastic Sleeve, Insulated Wire Ferrules
Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.
Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.