American Electrical, Inc. 1181015
Ferrule 16 AWG Insulated Wire 8mm 14.5mm 3.4mm (Min) Copper Black
Mfr. Part #: 1181015 / RS Stock #: 70037443
Price
Qty.
Standard Price
1
$54.285
5
$49.94
10
$45.331
50
$41.80
Additional Inventory
Can ship in 10 days:
1503
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Black
Contact Material
Copper
Contact Plating
Tin
Ferrule Dimensions
3.4 mm
Insulation Diameter
4 mm
Insulation Material
Plastic
Insulation Type
Insulated
Overall Length
14.5 mm mm
Package Quantity
500
Pin Length
8 mm mm
Stripping Length
8 mm
Style
DIN
Type
Single Wire
Wire Size
16 AWG
Overview
16 AWG, Tin Plated Copper Tube, 12.5 mm Overall Length, Ferrules
Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.
Ferrule sleeve material plastic.
Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.
Ferrule sleeve material plastic.