Altech Corp CF4U(L)/6-60V
Conn, TermBlk, DINRail, FuseBlock, 22-10AWG, Gray, 10A, 600V, LEDVoltage 6-60V
Mfr. Part #: CF4U(L)/6-60V / RS Stock #: 70279095
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.425
5
$7.205
10
$7.051
50
$6.908
100
$6.754
250
$6.534
Additional Inventory
Can ship in 10 days:
13110
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
For Use With
5 x 20 mm Fuses ; 5 x 25 mm Fuses
LED Lamp Voltage
6-60 VAC/VDC
Mounting Style
DIN Rail Mount
Mounting Type
DIN Rail Mount
Primary Type
Fuse Holder
Special Features
with LED Indicator
Terminal Type
Screw
Terminal Width
8 mm
Torque
7 lb/in
Voltage Rating
600 V
Wire Size
22-10 AWG AWG
Overview
strong>Overview
Altech fuse terminals are available standard or with light indication - CF4U(L). A specially designed built-in circuit gives light indication in the event of a fuse blow out. Thus, fault in a circuit can be easily located. No polarity is required. Fuses are sold separately.
Important
The disconnecting device is not suitable for interrupting load. The supply must be switched off before operating the slide link/lever.
Altech fuse terminals are available standard or with light indication - CF4U(L). A specially designed built-in circuit gives light indication in the event of a fuse blow out. Thus, fault in a circuit can be easily located. No polarity is required. Fuses are sold separately.
Important
The disconnecting device is not suitable for interrupting load. The supply must be switched off before operating the slide link/lever.