ABB Drives ACS355-01U-04A7-2+J400
Machinery Drive, 1 HP, R1 Frame, 1-Phase, 240VAC, IP20N, ACS355 Series
Mfr. Part #: ACS355-01U-04A7-2+J400 / RS Stock #: 70431436
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$762.927
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3AUA0000078230
Ambient Temperature
-10 to 40 °C
Control Voltage
240 V
Current Rating
4.7 A
For Use With
3-Phase Motors
Horsepower Rating
1 HP
IP Rating
IP20N
Mounting Type
DIN Rail Mount ; Panel Mount
Output Frequency
0 to 600 Hz
Phase
1 Phase
Power Rating
1.1 kW
Supply Voltage
240 VAC
UPC Code
662348005064
Overview
ABB ACS355 Series — Machinery Drives | 0.5 to 30 hp/0.37 to 22 kW:
If you are a system integrator, original equipment manufacturer or panel builder, the ACS355 is our top tier micro drive. It is focused on material handling, food and beverage applications, processing of rubber, plastic and wood. You have a cost effective, versatile drive offering the best connectivity in its class. Installation and commissioning is simple and easy, saving you labour time.
The drive’s compact and uniform dimensions facilitate multiple drive solutions and cabinet installations. Different mounting options enable flexible installation in restricted spaces. With the FlashDrop tool the drive can be preconfigured in seconds without powering the drive. The drive’s application macros and assistants enable fast and easy commissioning.
Features:
0.37 to 22 kW/0.5 to 30 hp
Worldwide availability and service
Exceptionally compact drives and uniform design
Quick commissioning with application macros and panel assistants
Safe torque off function (SIL 3 ) as standard
Sensorless vector control
Built-in brake chopper
Optimized design for cabinet installations saves space and installation time
Wide range of fieldbus adapters available offer flexible connectivity
Vector control capable of running both asynchronous motors and permanent magnet motors
Simple and visual sequence programming to make independent and repeatable operation sequences
Pre-defined application macros for quick basic setup
Unified height and depth of the IP20 product family simplifies wiring in cabinet installations
Options:
FlashDrop tool for fast preconfiguration without powering the drive
DriveWindow Light PC tool for easy parameter setting and graphical sequence programming
External EMC filters for category C2 compatibility
Input chokes for IEC 61000-3-12 compatibility
Auxiliary I/O modules
MTAC pulse encoder interface
MREL module for additional relays
MPOW for external auxiliary power supply
Fieldbus connection via optional modules
PROFIBUS DP
CANopen
DeviceNetTM
Modbus
Ethernet
Profinet
EtherCAT
LonWorks
If you are a system integrator, original equipment manufacturer or panel builder, the ACS355 is our top tier micro drive. It is focused on material handling, food and beverage applications, processing of rubber, plastic and wood. You have a cost effective, versatile drive offering the best connectivity in its class. Installation and commissioning is simple and easy, saving you labour time.
The drive’s compact and uniform dimensions facilitate multiple drive solutions and cabinet installations. Different mounting options enable flexible installation in restricted spaces. With the FlashDrop tool the drive can be preconfigured in seconds without powering the drive. The drive’s application macros and assistants enable fast and easy commissioning.
Features:
Options: